Norma 8156120170 Hose Clamp 60-170mm Bundle Diameter 1 Piece

Image Representative of Range

Norma 8156120170 Hose Clamp 60-170mm Bundle Diameter 1 Piece

MPN
8156120170
Brand
Norma
Order Code
12-5546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Norma hose clamp 8156120170 is designed for bundle diameters ranging from a minimum of 60 mm to a maximum of 170 mm. Ideal for securing hoses and pipes, it ensures a tight fit and prevents leaks. Its versatility makes it suitable for various automotive and industrial applications.
Type Hose clip
Size 60mm
Halogen-free No
Width 9mm

Reviews

Be the first to submit a review

Trustpilot