Norma 8107101016 Hose Clamp 16mm Range 1pc Durable and Reliable

Image Representative of Range

Norma 8107101016 Hose Clamp 16mm Range 1pc Durable and Reliable

MPN
8107101016
Brand
Norma
EAN-13
2050003815123
Order Code
12-5542
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

Norma is the manufacturer of the hose clamp, with a maximum bundle diameter range of 16 mm. The part number is 8107101016, and it is ideal for securely fastening hoses. Typical applications include automotive and plumbing systems where tight fittings are crucial.
Type Hose clip
Size 16mm
Halogen-free No
Material Steel-zinc coated
Width 9mm

Reviews

Be the first to submit a review

Trustpilot