Norma 8107101011 Hose Clamp Ø Range 11 mm, 1 Pc

Image Representative of Range

Norma 8107101011 Hose Clamp Ø Range 11 mm, 1 Pc

MPN
8107101011
Brand
Norma
EAN-13
2050003815093
Order Code
12-5537
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

Norma is the manufacturer of the ABA Mini hose clamp with part number 8107101011. This hose clamp is designed to secure bundles with a maximum diameter of 11 mm. It is typically used in automotive and industrial applications to fasten hoses securely.
Type Hose clip
Size 11mm
Halogen-free No
Material Steel-zinc coated
Width 9mm

Reviews

Be the first to submit a review

Trustpilot