Norma 8107101007 Hose Clamp Ø Max 7mm Single Pack Durable Quality

Image Representative of Range

Norma 8107101007 Hose Clamp Ø Max 7mm Single Pack Durable Quality

MPN
8107101007
Brand
Norma
EAN-13
2050003815062
Order Code
12-5533
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.863
100+ £0.820
500+ £0.805
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The Norma hose clamps model 8107101007 are manufactured by Norma and are designed for a maximum bundle diameter of 7 mm. These ABA Mini hose clamps are suitable for secure fastening in small-scale or delicate applications. Typically used in automotive, marine, and industrial settings, they provide a reliable solution for securing hoses and small tubing.
Type Hose clip
Size 7mm
Halogen-free No
Material Steel-zinc coated
Width 9mm

Reviews

Be the first to submit a review

Trustpilot