Norma 61251162174 NORMACLAMP GBS Pivot Bolt Clamp Ø 162-174mm High Tensile

Image Representative of Range

Norma 61251162174 NORMACLAMP GBS Pivot Bolt Clamp Ø 162-174mm High Tensile

MPN
61251162174
Brand
Norma
Order Code
12-5532
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £10.81 £9.19
10+ £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Norma manufactures the Pivot bolt clamp 61251162174, which is designed to handle bundle diameters ranging from 162 to 174 mm with very high tensile force. This robust component is ideal for securing heavy-duty applications, ensuring stability and reliability. Typical uses include industrial settings where strong and adjustable clamping solutions are required.
Type Pivot bolt clamp
Size 162mm
Halogen-free No
Material Steel
Width 25mm

Reviews

Be the first to submit a review

Trustpilot