Norma 6125109297 NORMACLAMP GBS Pivot Bolt Clamp Ø92-97mm High Tensile

Image Representative of Range

Norma 6125109297 NORMACLAMP GBS Pivot Bolt Clamp Ø92-97mm High Tensile

MPN
6125109297
Brand
Norma
Order Code
12-5529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £7.80 £6.82
10+ £6.37
100+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Norma pivot bolt clamp 6125109297 offers a bundle diameter range from 92 to 97 mm with very high tensile force. Manufactured by Norma, this single-piece clamp is suitable for applications requiring secure fastening. It is commonly used in industries that need reliable cable management solutions.
Type Pivot bolt clamp
Size 92mm
Halogen-free No
Material Steel
Width 25mm

Reviews

Be the first to submit a review

Trustpilot