Norma 6125108691 GBS Pivot Bolt Clamp Ø86-91mm High Tensile Force

Image Representative of Range

Norma 6125108691 GBS Pivot Bolt Clamp Ø86-91mm High Tensile Force

MPN
6125108691
Brand
Norma
Order Code
12-5528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £7.56 £6.46
10+ £6.04
100+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Norma's Pivot bolt clamp, model 6125108691, features a bundle diameter range of 86 to 91 mm and offers very high tensile force. This robust clamp is ideal for securely fastening large cable bundles or other cylindrical objects. It is often used in industrial settings for its strength and reliability.
Type Pivot bolt clamp
Size 86mm
Halogen-free No
Material Steel
Width 25mm

Reviews

Be the first to submit a review

Trustpilot