Norma 6125106467 NORMACLAMP GBS Pivot Bolt Clamp Ø64-67mm High Force

Image Representative of Range

Norma 6125106467 NORMACLAMP GBS Pivot Bolt Clamp Ø64-67mm High Force

MPN
6125106467
Brand
Norma
EAN-13
2050005255095
Order Code
12-5525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Norma, the Pivot bolt clamp 6125106467 is designed for a bundle diameter range of 64 to 67 mm and offers very high tensile force. This robust clamp is ideal for securing large cables or assemblies in demanding environments. It is typically used in industrial and automotive applications requiring strong, reliable fastening solutions.
Type Pivot bolt clamp
Size 64mm
Halogen-free No
Material Steel
Width 25mm

Reviews

Be the first to submit a review

Trustpilot