Norma 6120103235 NORMACLAMP GBS Pivot Bolt Clamp Ø32-35mm High Tensile

Image Representative of Range

Norma 6120103235 NORMACLAMP GBS Pivot Bolt Clamp Ø32-35mm High Tensile

MPN
6120103235
Brand
Norma
Order Code
12-5518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Norma's Pivot bolt clamp 6120103235 is designed for a bundle diameter range of 32 to 35 mm and offers very high tensile force. Ideal for secure and robust fastening applications, this product is commonly used with self-adhesive cable mounts and ties. With a single piece per package, it is especially suitable for heavy-duty industrial and mechanical environments.
Type Pivot bolt clamp
Size 32mm
Halogen-free No
Material Steel
Width 20mm

Reviews

Be the first to submit a review

Trustpilot