Norma 6118102325 NORMACLAMP® GBS Bolt Clamp 23-25mm High Tensile Force

Image Representative of Range

Norma 6118102325 NORMACLAMP® GBS Bolt Clamp 23-25mm High Tensile Force

MPN
6118102325
Brand
Norma
Order Code
12-5515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Norma Pivot bolt clamp, model 6118102325, offers a bundle diameter range of 23 to 25 mm with very high tensile force, making it ideal for secure fastening applications. Produced by Norma, this robust clamp is suitable for scenarios requiring strong and reliable connections. It is typically used in industrial settings where heavy-duty performance is essential.
Type Pivot bolt clamp
Size 23mm
Halogen-free No
Material Steel
Width 18mm

Reviews

Be the first to submit a review

Trustpilot