Norma 3627000140 Worm Drive Hose Clamp Ø130-150mm Slotted Hex Head

Image Representative of Range

Norma 3627000140 Worm Drive Hose Clamp Ø130-150mm Slotted Hex Head

MPN
3627000140
Brand
Norma
Order Code
12-5512
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £9.51 £8.08
10+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Norma manufactures the 3627000140 worm drive hose clamps with a bundle diameter range of 130 to 150 mm and a slotted hex head. These clamps are typically used to secure hoses in automotive or industrial applications, providing a tight and adjustable fastening. Their durable construction ensures a reliable and long-lasting solution for fluid connections.
Type Hose clip
Size 130mm
Halogen-free No
Material Chrome steel
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot