Norma 3627000120 Worm Drive Hose Clamp Ø 110-130mm Slotted Hex Head

Norma 3627000120 Worm Drive Hose Clamp Ø 110-130mm Slotted Hex Head

MPN
3627000120
Brand
Norma
EAN-13
2050003907422
Order Code
12-5510
Country of Origin
Germany

Discontinued


Norma manufactures the 3627000120 worm drive hose clamps, which feature a slotted hex head and accommodate a diameter range of 110 to 130 mm. These clamps are typically used to secure hoses in automotive, industrial, and home applications, providing a reliable and adjustable fastening solution. Designed for versatility, the single-piece hose clamp is ideal for situations requiring strong and durable clamping pressure.
Type Hose clip
Size 110mm
Halogen-free No
Material Chrome steel
Width 14.3mm

Trustpilot