Norma 3627000070 Worm Drive Hose Clamps Ø60-80mm Slotted Hex Head

Image Representative of Range

Norma 3627000070 Worm Drive Hose Clamps Ø60-80mm Slotted Hex Head

MPN
3627000070
Brand
Norma
Order Code
12-5506
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Norma's 3627000070 worm drive hose clamp features a slotted hex head and suits bundle diameters ranging from 60 to 80 mm. This versatile clamp is primarily used for securing hoses in automotive, industrial, and household applications, ensuring a tight seal. Made for durability and ease of installation, it is an essential component in managing fluid and air flow systems.
Type Hose clip
Size 60mm
Halogen-free No
Material Chrome steel
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot