Norma 3627000026 Worm Drive Hose Clamps Ø 20-32 mm Slotted Hex Head

Image Representative of Range

Norma 3627000026 Worm Drive Hose Clamps Ø 20-32 mm Slotted Hex Head

MPN
3627000026
Brand
Norma
EAN-13
2050009765330
Order Code
12-5501
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £3.91 £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Norma's 3627000026 Worm drive hose clamps have a bundle diameter range from 20 to 32 mm and feature a slotted hex head. These clamps are typically used in securing hoses in automotive and industrial applications. The product is designed for reliable and secure fastening.
Type Hose clip
Size 20mm
Halogen-free No
Material Chrome steel
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot