Norma 1128124026 NORMACLAMP FBS Tension Clamp, Ø 26 mm, Grey, 1 pc

Image Representative of Range

Norma 1128124026 NORMACLAMP FBS Tension Clamp, Ø 26 mm, Grey, 1 pc

MPN
1128124026
Brand
Norma
EAN-13
2050003593236
Order Code
12-5494
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Norma FBS 26/12 Tension Clamp 1128124026, manufactured by Norma, is designed to secure bundles with a maximum diameter of 26 mm. This grey-coloured, self-adhesive cable mount is ideal for organising and fastening cables or wires. It finds common use in electrical and electronics applications to maintain tidy and efficient cable management.
Type Tension clamp
Size 26mm
Factory colour Grey
Halogen-free No
Material C 75 S
Misc Attribute FBS 26/12
Width 12mm

Reviews

Be the first to submit a review

Trustpilot