Norma 1128124023 FBS Tension Clamp Ø23mm Max Temp Resilient 1pc

Image Representative of Range

Norma 1128124023 FBS Tension Clamp Ø23mm Max Temp Resilient 1pc

MPN
1128124023
Brand
Norma
EAN-13
2050003593212
Order Code
12-5492
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Norma FBS 23/12 tension clamp, with part number 1128124023, is manufactured by Norma and designed to securely hold bundles with a maximum diameter of 23 mm. This tension clamp is ideal for applications requiring robust cable management and is often used alongside self-adhesive cable mounts and cable ties. It is typically utilised in various electrical and communication installations to ensure neat and organised cable routing.
Type Tension clamp
Size 23mm
Halogen-free No
Material C 75 S
Misc Attribute FBS 23/12
Width 12mm

Reviews

Be the first to submit a review

Trustpilot