Norma 1128124018 FBS Springband Clamp for Ø 18mm Max Brown 1pc

Image Representative of Range

Norma 1128124018 FBS Springband Clamp for Ø 18mm Max Brown 1pc

MPN
1128124018
Brand
Norma
EAN-13
2050003593168
Order Code
12-5487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

Manufactured by Norma, the FBS 18/12 Tension Clamp 1128124018 is designed to accommodate bundles up to 18 mm in diameter and comes in a brown finish. This self-adhesive cable fastener is ideal for organising cables and securing them in place. It's commonly used in electrical installations and cable management applications.
Type Tension clamp
Size 18mm
Factory colour Brown
Halogen-free No
Material C 75 S
Misc Attribute FBS 18/12
Width 12mm

Reviews

Be the first to submit a review

Trustpilot