Norma 1128124016 NORMACLAMP FBS Tension Clamp Max 16mm Green 1pc

Image Representative of Range

Norma 1128124016 NORMACLAMP FBS Tension Clamp Max 16mm Green 1pc

MPN
1128124016
Brand
Norma
EAN-13
2050003593144
Order Code
12-5485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

Norma's FBS 16/12 tension clamp, part number 1128124016, features a maximum bundle diameter range of 16 mm and is available in green. This adhesive cable fastener is designed for securing cables and comes in a single piece package. It is typically used in applications requiring reliable cable management, such as electrical installations and automotive wiring.
Type Tension clamp
Size 16mm
Factory colour Green
Halogen-free No
Material C 75 S
Misc Attribute FBS 16/12
Width 12mm

Reviews

Be the first to submit a review

Trustpilot