Norma 1107247331 Ear Clip Pro360 Clamp 1Piece 360° Seal Quick Mounting

MPN
1107247331
Brand
Norma
EAN-13
4059903807458
Order Code
10-0774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.728
10+ £0.666
100+ £0.628
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Norma manufactures the Ear Clip Pro360, a durable clamp designed for reliable hose connections. The Norma 1107247331 clamp is renowned for its secure fit and corrosion resistance. It is typically used in automotive and industrial applications for ensuring leak-proof connections.
Type Hose clip
Inside Diameter Maximum 33.1mm
Inside Diameter Minimum 29.9mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot