Norma 1107245090 Pro360 Clamp 1Piece 360° Seal Quick Mount Compact Design

MPN
1107245090
Brand
Norma
EAN-13
4059903807229
Order Code
10-0751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.575
100+ £0.528
500+ £0.497
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

The Norma 1107245090 clamp is a high-quality fastening solution designed for secure connections. It features durable materials and precise engineering for optimal performance. Typically used in automotive and industrial applications, it ensures reliable joint stability.
Type Hose clip
Inside Diameter Maximum 9mm
Inside Diameter Minimum 7.3mm
Material Stainless steel
Width 5mm

Reviews

Be the first to submit a review

Trustpilot