Norma 1107245080 Ear Clamp Pro360 Screwless 360° Seal Quick Mounting

MPN
1107245080
Brand
Norma
EAN-13
4059903807052
Order Code
10-0749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.800
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 321 in stock

Norma manufactures the Ear Clip Pro360, a robust clamp designed for secure hose connections. The Norma 1107245080 clamp features a precise fit and reliable sealing capability. This clamp is typically used in automotive and industrial applications to ensure efficient fluid transfer.
Type Hose clip
Inside Diameter Maximum 8mm
Inside Diameter Minimum 6.8mm
Material Stainless steel
Width 5mm

Reviews

Be the first to submit a review

Trustpilot