Norma 1107012027 Double Ear Clamp Ø 23-27mm Silver 1 Pc

MPN
1107012027
Brand
Norma
EAN-13
2050003819275
Order Code
12-5479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Norma double ear clamp, model 1107012027, is designed to secure hoses within a diameter range of 23 to 27 mm and comes in a silver finish. Manufactured by Norma, this clamp is known for its reliable fastening capabilities, ideal for applications involving secure hose connections. Typical uses include automotive and industrial settings where a secure and tight seal is necessary.
Type Double ear clamp
Size 23mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot