Norma 1107012025 Double Ear Clamp Ø 22-25 mm Silver 1 pc

MPN
1107012025
Brand
Norma
EAN-13
2050003815208
Order Code
12-5478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.29
10+ £1.20
100+ £1.14
500+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

Norma manufactures the Double Ear Clamp 1107012025 with a bundle diameter range of 22 to 25 mm in a silver finish. This clamp is ideal for secure fastening in various industrial applications. Typically used with adhesive cable fasteners or cable ties, it ensures reliable and durable performance.
Type Double ear clamp
Size 22mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot