Norma 1107012023 Double Ear Clamp Ø 20-23 mm Silver 1 pc

MPN
1107012023
Brand
Norma
EAN-13
2050003819268
Order Code
12-5477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.999
100+ £0.949
500+ £0.935
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Norma's double ear clamp 1107012023 features a silver finish and supports a bundle diameter range of 20 to 23 mm. It is typically used for securing pipes, hoses, and cables in both automotive and industrial applications. The product is supplied as a single piece, designed for robust clamping.
Type Double ear clamp
Size 20mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 8mm

Reviews

Be the first to submit a review

Trustpilot