Norma 1107012021 Double Ear Clamp 18-21mm Silver 1pc

MPN
1107012021
Brand
Norma
EAN-13
2050003815239
Order Code
12-5476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

Norma's double ear clamp 1107012021 is silver and has a bundle diameter range of 18 to 21 mm. It is typically used for securing hoses in automotive and industrial applications. The clamp provides a reliable and secure fastening solution with its two-ear design.
Type Double ear clamp
Size 18mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 8mm

Reviews

Be the first to submit a review

Trustpilot