Norma 1107012020 Double Ear Clamp Ø 17-20mm Silver 1pc

MPN
1107012020
Brand
Norma
Order Code
12-5475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 329 in stock

The Norma Double ear clamp 1107012020 is a silver fastener designed for a bundle diameter range of 17 to 20 mm. This durable clamp is ideal for securing hoses and other cylindrical objects. Commonly used in automotive and industrial applications, it provides reliable pressure distribution and tight sealing.
Type Double ear clamp
Size 17mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot