Norma 1107012018 Double Ear Clamp, Ø 15-18 mm, Silver, 1 pc

MPN
1107012018
Brand
Norma
EAN-13
2050004575217
Order Code
12-5474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.889
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

The Norma Double Ear Clamp 1107012018 is a silver fastening solution with a diameter range of 15 to 18 mm. Manufactured by Norma, it features a robust design ideal for secure connections in fluid and air systems. It's typically used in automotive and industrial applications where a firm, reliable seal is required.
Type Double ear clamp
Size 15mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot