Norma 1107012015 Double Ear Clamp Ø 13-15 mm Silver 1 pc

MPN
1107012015
Brand
Norma
Order Code
12-5472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.782
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

Norma's Double ear clamp 1107012015 is a silver fastener designed for bundles with a diameter range of 13 to 15 mm. Its main features include a sturdy construction suitable for securing hoses or cables. Typical applications involve use in automotive or industrial settings where reliable clamping is essential.
Type Double ear clamp
Size 13mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 7mm

Reviews

Be the first to submit a review

Trustpilot