Norma 1107012013 Double Ear Clamp Ø 11-13 mm Silver 1 pc

MPN
1107012013
Brand
Norma
Order Code
12-5471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.712
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 299 in stock

The Norma double ear clamp 1107012013 is a silver fastener with a diameter range of 11 to 13 mm. Manufactured by Norma, this clamp is ideal for securing hoses or cables in various applications. Its robust design ensures a reliable hold in automotive and industrial settings.
Type Double ear clamp
Size 11mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot