Norma 1107012011 Double Ear Clamp Ø 9-11mm Silver 1pc

MPN
1107012011
Brand
Norma
EAN-13
2050003830188
Order Code
12-5470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.712
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

Norma manufactures the double ear clamp 1107012011, which features a bundle diameter range of 9 up to 11 mm and comes in a silver finish. Ideal for securing hoses and cables, this clamp provides a reliable fastening solution for various automotive and industrial applications. It is particularly suited for applications where a secure, permanent hold is necessary.
Type Double ear clamp
Size 9mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot