Norma 01277708060 NORMACLAMP® TORRO® Hose Clamp 50-70mm Bundle Diameter

Image Representative of Range

Norma 01277708060 NORMACLAMP® TORRO® Hose Clamp 50-70mm Bundle Diameter

MPN
01277708060
Brand
Norma
EAN-13
2050004690170
Order Code
10-0684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Norma manufactures the NORMACLAMP® TORRO® hose clamp, part number 01277708060, designed for bundle diameters ranging from 50 mm to 70 mm. Known for reliability, these clamps are ideal for securing hoses in automotive and industrial applications. The robust construction ensures a tight and secure fit.
Type Hose clip
Size 50mm
Halogen-free No
Width 9mm

Reviews

Be the first to submit a review

Trustpilot