Norma 01277708041 NORMACLAMP TORRO Hose Clamp 32-50mm Range 1Piece

Image Representative of Range

Norma 01277708041 NORMACLAMP TORRO Hose Clamp 32-50mm Range 1Piece

MPN
01277708041
Brand
Norma
EAN-13
2050004690163
Order Code
10-0682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.62
10+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Norma hose clamp NORMACLAMP® TORRO® 01277708041, manufactured by Norma, is designed for bundle diameters ranging from a minimum of 32 mm to a maximum of 50 mm. This highly durable clamp is ideal for securing hoses in automotive and industrial applications. Its robust construction ensures reliable performance in maintaining pressure and preventing leaks.
Type Hose clip
Size 32mm
Halogen-free No
Width 9mm

Reviews

Be the first to submit a review

Trustpilot