Norma 01277708021 NORMACLAMP TORRO Hose Clamp 16-27mm 1Piece

Image Representative of Range

Norma 01277708021 NORMACLAMP TORRO Hose Clamp 16-27mm 1Piece

MPN
01277708021
Brand
Norma
EAN-13
2050004690125
Order Code
10-0679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Norma manufactures the NORMACLAMP® TORRO® hose clamp, model 01277708021, designed for bundle diameters between 16 mm and 27 mm. This robust clamp is typically used in automotive and industrial applications to secure hoses. It is renowned for its reliability and precision in fastening.
Type Hose clip
Size 16mm
Halogen-free No
Width 9mm

Reviews

Be the first to submit a review

Trustpilot