Norgren Pneuflex PU311000428 PU Spring Coils 4m, 10 x 6.5mm Hose R1/4 Thread

MPN
PU311000428
Brand
Norgren
EAN-13
4016138723564
Order Code
63-4153
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £52.41
10+ £49.99
100+ £49.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A range of polyurethane spring coil hoses with nickel plated brass swivel fittings at both ends. The hoses have a high degree of flexibility, making them suitable for high mechanical deformation use on compressed air systems for machine tools, etc.


  • Tube diameters 10 x 6.5mm
  • Adaptor thread R1/4
  • Length 4m
  • Closed spiral length 400mm
  • Operating pressure 9 Bar
  • Very short diameter on windings
  • Continuous temperature +60°C
  • Hose colour red
  • Nickel plated brass body and nut
  • Zinc plated steel protection spring
Type Polyurethane hose
Colour Red
Hose O/D 10mm
Maximum Temperature 50°C
Medium Compressed air
Min. temperature -20°C
Thread R1/4

Reviews

Be the first to submit a review

Trustpilot