Norgren Pneufit M0147/M0247 Series 90° Swivel Elbow Adaptors

Norgren Brand: Norgren

A range of 90° swivel elbow adaptors from the Pneufit M series of metric push-in fittings. The adaptors are ready to use and enable fast assembly with no need for tools. Hoses, when installed, are securely anchored and there is a releasable stainless steel grab ring that grips nylon or polyurethane tube (85 or 95 durometer). The fittings have nickel-plated brass components that provide corrosion and contamination resistance and extend the life of the components.

  • Choice of thread sizes and hose O/D
  • Design enables the rapid assembly of compressed air systems
  • Provides optimum flow
  • Pre-applied thread sealant provides optimum rapid sealing
  • Operating pressure 10 Bar
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Thread Type Medium
Norgren Pneufit M M01470418 90° Swivel Elbow Adaptor R1/8 Thread 4mm Hose O/D
Norgren Pneufit M M01470418 90° Swivel Elbow Adaptor R1/8 Thread 4mm Hose O/D
Standard range
Order code: 63-6116
MPN: M01470418

Despatched within 4 working days - 4 in stock
2+ £2.03
10+ £1.88
100+ £1.78
Price per unit Ex VAT
4mm R1/8 90° swivel elbow adaptor Compressed air
Norgren Pneufit M M01470618 90° Swivel Elbow Adaptor R1/8 Thread 6mm Hose O/D
Norgren Pneufit M M01470618 90° Swivel Elbow Adaptor R1/8 Thread 6mm Hose O/D
Standard range
Order code: 63-6118
MPN: M01470618

Despatched within 4 working days - 14 in stock
2+ £2.45
Price per unit Ex VAT
6mm R1/8 90° swivel elbow adaptor Compressed air
Norgren Pneufit M M02470403 90° Swivel Elbow Adaptor M3 Thread 4mm Hose O/D
Norgren Pneufit M M02470403 90° Swivel Elbow Adaptor M3 Thread 4mm Hose O/D
Standard range
Order code: 63-6114
MPN: M02470403

Despatched within 4 working days - 42 in stock
2+ £3.01
Price per unit Ex VAT
4mm M3 90° swivel elbow adaptor Compressed air
Norgren Pneufit M M02470405 90° Swivel Elbow Adaptor M5 Thread 4mm Hose O/D
Norgren Pneufit M M02470405 90° Swivel Elbow Adaptor M5 Thread 4mm Hose O/D
Standard range
Order code: 63-6115
MPN: M02470405

Despatched within 4 working days - 43 in stock
2+ £2.86
Price per unit Ex VAT
4mm M5 90° swivel elbow adaptor Compressed air
Norgren Pneufit M M02470605 90° Swivel Elbow Adaptor M5 Thread 6mm Hose O/D
Norgren Pneufit M M02470605 90° Swivel Elbow Adaptor M5 Thread 6mm Hose O/D
Standard range
Order code: 63-6117
MPN: M02470605

Despatched within 4 working days - 30 in stock
2+ £2.71
Price per unit Ex VAT
6mm M5 90° swivel elbow adaptor Compressed air

Trustpilot