Norgren Pneufit M M02250403 Straight Adaptor (Ext. Hex) M3 Thread 4mm Hose O/D

MPN
M02250403
Brand
Norgren
EAN-13
2050000602610
Order Code
63-6103
Country of Origin
South Korea
View Full Product Range (10)

Discontinued


A range of straight adaptors with external hex from the Pneufit M series of metric push-in fittings. The adaptors are ready to use and enable fast assembly with no need for tools. Hoses, when installed, are securely anchored and there is a releasable stainless steel grab ring that grips nylon or polyurethane tube (85 or 95 durometer). The fittings have nickel-plated brass components that provide corrosion and contamination resistance and extend the life of the components.


  • Thread size M3
  • Hose O/D 4mm
  • Design enables the rapid assembly of compressed air systems
  • Provides optimum flow
  • Pre-applied thread sealant provides optimum rapid sealing
  • Operating pressure 10 Bar
  • Ambient/media temperature -20°C to +60°C
Type Straight adaptor
Hose O/D 4mm
Medium Compressed air
Thread M3

Trustpilot