Norgren Pneufit D Hand Valve 2/2 Shut-Offs Thread to Hose

Norgren Brand: Norgren

These male thread to hose 2/2 shut-off hand valves are from the Pneufit D range of push-in fittings. The simple to use devices feature releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The valves are ready to use and require no tools for assembly. The fittings are manufactured from FDA approved acetal material and are widely used in food, potable water and beverage dispensing equipment.

  • Choice of sizes
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Male Thread Type Medium
Norgren Pneufit D D01GT0628 Hand Valve 2/2 Shut-off R1/4 Thread to 6mm Hose O/D
Norgren Pneufit D D01GT0628 Hand Valve 2/2 Shut-off R1/4 Thread to 6mm Hose O/D
Standard range
Order code: 63-4586
MPN: D01GT0628

Despatched within 4 working days - 19 in stock
1+ £14.23
Price per unit Ex VAT
6mm thread size R1/4 R1/4 Pneumatic shut-off valve Compressed air
Norgren Pneufit D D01GT1038 Hand Valve 2/2 Shut-off R3/8 Thread to 10mm Hose O/D
Norgren Pneufit D D01GT1038 Hand Valve 2/2 Shut-off R3/8 Thread to 10mm Hose O/D
Standard range
Order code: 63-4587
MPN: D01GT1038

Despatched within 4 working days - 7 in stock
1+ £12.38
Price per unit Ex VAT
10mm thread size R3/8 R3/8 Pneumatic shut-off valve Compressed air

Trustpilot