Norgren Pneufit D D00GR1000 Hand Valve 2/2 Shut-Off Hose-To-Hose 10mm O/D

MPN
D00GR1000
Brand
Norgren
EAN-13
2050000379970
Order Code
63-4584
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    6mm 10mm 12mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

This hose to hose 2/2 shut-off hand valve is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The valve is ready to use and require no tools for assembly. The fitting is manufactured from FDA approved acetal material and are widely used in food, potable water and beverage dispensing equipment.


  • Hose O/D 10mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic shut-off valve
Hose O/D 10mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot