Norgren Pneufit C C02880838 Swivel Y Adaptor 2 x 8mm Hose O/D G3/8 Thread

MPN
C02880838
Brand
Norgren
EAN-13
2050000380433
Order Code
63-6082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.66
10+ £5.20
100+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

A swivel Y adaptor with parallel threads from the Pneufit C range of metric push-in fittings. The adaptor is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. A recessed captive o-ring on the parallel threads provides optimum rapid sealing.


  • Thread size G3/8
  • Hose diameter 8mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Positive hose anchorage with a strong and leakproof connection
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Swivel Y adaptor
Hose O/D 8mm
Medium Compressed air
Thread G3/8

Reviews

Be the first to submit a review

Trustpilot