Norgren Pneufit C C02670828 Swivel T Adaptor 8mm Hose O/D G1/4 Thread

MPN
C02670828
Brand
Norgren
EAN-13
2050000381287
Order Code
63-6171
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.68
10+ £4.29
100+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

A range of swivel T adaptors from the Pneufit C range of metric push-in fittings. The adaptors are ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. There is a recessed captive o-ring on the threads that provides optimum rapid sealing.


  • Thread size G1/4
  • Hose diameter 8mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Positive hose anchorage with a strong and leakproof connection
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Swivel T adaptor
Hose O/D 8mm
Medium Compressed air
Thread G1/4

Reviews

Be the first to submit a review

Trustpilot