Norgren Pneufit C C02250428 Straight Adaptor 4mm Hose O/D G1/4 Thread 3mm Hex

MPN
C02250428
Brand
Norgren
EAN-13
2050000602511
Order Code
63-6152
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 32 in stock

A straight adaptor with external and internal hex from the Pneufit C range of metric push-in fittings. The adaptor is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. There is a recessed captive o-ring on the threads that provides optimum rapid sealing.


  • Thread size G1/4
  • Hose diameter 4mm
  • Internal hex 3mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Positive hose anchorage with a strong and leakproof connection
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Straight adaptor
Hose O/D 4mm
Internal hex 3mm
Medium Compressed air
Thread G1/4

Reviews

Be the first to submit a review

Trustpilot