Norgren Pneufit C C00400400 Union Elbow 4mm Hose O/D

MPN
C00400400
Brand
Norgren
EAN-13
2050000185045
Order Code
63-2734
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 10mm 12mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

This union elbow is from the Pneufit C range of metric push-in fittings. It is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Hose diameter 4mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Union elbow
Hose O/D 4mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot