Norgren Pneufit C C00231208 Straight Stem Reducer 12mm Stem O/D 8mm Hose O/D

MPN
C00231208
Brand
Norgren
EAN-13
2050000184765
Order Code
63-2268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

This straight stem reducer is from the Pneufit C range of metric push-in fittings. The reducer is ready to use straight from the box, offering fast assembly without the need for tools. Suitable for use with PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Stem diameter 12mm
  • Hose diameter 8mm
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Stem reducer
Hose O/D 8mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot