Norgren Pneufit C C0020 Series Straight Union Reducers

Norgren Brand: Norgren

These straight union hose reducers are from the Pneufit C range of metric push-in fittings. The reducers are ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.

  • Choice of hose diameter reductions
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit C C00200604 Straight Union Reducer 6mm to 4mm Hose O/D
Norgren Pneufit C C00200604 Straight Union Reducer 6mm to 4mm Hose O/D
Standard range
Order code: 63-2145
MPN: C00200604

Despatched within 4 working days - 17 in stock
2+ £3.18
Price per unit Ex VAT
6 to 4mm Straight union reducer Compressed air
Norgren Pneufit C C00200806 Straight Union Reducer 8mm to 6mm Hose O/D
Norgren Pneufit C C00200806 Straight Union Reducer 8mm to 6mm Hose O/D
Standard range
Order code: 63-2146
MPN: C00200806

Despatched within 4 working days - 21 in stock
2+ £11.20
Price per unit Ex VAT
8 to 6mm Straight union reducer Compressed air

Trustpilot