Norgren Pneufit C C0004 Series Plug Connectors

Norgren Brand: Norgren

A range of plug connectors from the Pneufit C range of metric push-in fittings. They are ready to use straight from the box, offering fast assembly without the need for tools. Suitable for use with PA or PUR hose types (85 or 95 durometer).

  • Choice of hose diameters
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Pin Type Medium
Norgren Pneufit C C00040400 Plug Connector 4mm Pin O/D 4mm Hose O/D
Norgren Pneufit C C00040400 Plug Connector 4mm Pin O/D 4mm Hose O/D
Standard range
Order code: 63-2775
MPN: C00040400

Order in multiples of 5


Despatched within 4 working days - 114 in stock
10+ £0.909
Price per unit Ex VAT
4mm Plug connector Compressed air
Norgren Pneufit C C00040600 Plug Connector 6mm Pin O/D 6mm Hose O/D
Norgren Pneufit C C00040600 Plug Connector 6mm Pin O/D 6mm Hose O/D
Standard range
Order code: 63-2776
MPN: C00040600

Order in multiples of 5


Despatched within 4 working days - 210 in stock
10+ £0.909
Price per unit Ex VAT
6mm diameter 6mm Plug connector Compressed air
Norgren Pneufit C C00040800 Plug Connector 8mm Pin O/D 8mm Hose O/D
Norgren Pneufit C C00040800 Plug Connector 8mm Pin O/D 8mm Hose O/D
Standard range
Order code: 63-2777
MPN: C00040800

Order in multiples of 5


Despatched within 4 working days - 115 in stock
10+ £1.04
Price per unit Ex VAT
8mm diameter 8mm Plug connector Compressed air
Norgren Pneufit C C00041000 Plug Connector 10mm Pin O/D 10mm Hose O/D
Norgren Pneufit C C00041000 Plug Connector 10mm Pin O/D 10mm Hose O/D
Standard range
Order code: 63-2778
MPN: C00041000

Order in multiples of 5


Despatched within 4 working days - 142 in stock
10+ £1.04
Price per unit Ex VAT
10mm diameter 10mm Plug connector Compressed air
Norgren Pneufit C C00041200 Plug Connector 12mm Pin O/D 12mm Hose O/D
Norgren Pneufit C C00041200 Plug Connector 12mm Pin O/D 12mm Hose O/D
Extended range
Order code: 63-2779
MPN: C00041200

Order in multiples of 5


Back order - 4,367 availableBack-order availability date - 30/07/2026
5+ £1.42
Price per unit Ex VAT
12mm diameter 12mm Plug connector Compressed air

Trustpilot