Norgren Pneufit 102251228 Straight Adaptor 12mm Hose O/D to G1/4 BSP Parallel

MPN
102251228
Brand
Norgren
EAN-13
2050000183614
Order Code
63-2105
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This straight adaptor is designed for use with compressed air systems. Connection is BSP parallel thread to hose fitting and the push-fitting design of the hose connection guarantees a positive hose anchorage. The push-fitting system is simple to use and gives a stong and leakproof connection. An internal hexagon allows assembly in confined spaces.


  • Thread size G/
  • Hose diameter mm
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • Non-PTFE thread sealant
  • VMQ-free O rings
Type Straight adaptor
Hose O/D 12mm
Medium Compressed air
Thread G1/4

Reviews

Be the first to submit a review

Trustpilot