Norgren Pneufit 102251048 Straight Adaptor 10mm Hose O/D to G1/2 BSP Parallel

MPN
102251048
Brand
Norgren
EAN-13
2050000183607
Order Code
63-2104
Country of Origin
United Kingdom
View Full Product Range (16)

Discontinued


This straight adaptor is designed for use with compressed air systems. Connection is BSP parallel thread to hose fitting and the push-fitting design of the hose connection guarantees a positive hose anchorage. The push-fitting system is simple to use and gives a stong and leakproof connection. An internal hexagon allows assembly in confined spaces.


  • Thread size G/
  • Hose diameter mm
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • Non-PTFE thread sealant
  • VMQ-free O rings
Type Straight adaptor
Hose O/D 101mm
Medium Compressed air
Thread G1/2

Trustpilot