Norgren Pneufit 102251038 Straight Adaptor 10mm Hose O/D to G3/8 BSP Parallel

MPN
102251038
Brand
Norgren
EAN-13
2050000183584
Order Code
63-2103
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,963 availableBack-order availability date - 28/10/2026

This straight adaptor is designed for use with compressed air systems. Connection is BSP parallel thread to hose fitting and the push-fitting design of the hose connection guarantees a positive hose anchorage. The push-fitting system is simple to use and gives a stong and leakproof connection. An internal hexagon allows assembly in confined spaces.


  • Thread size G/
  • Hose diameter mm
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • Non-PTFE thread sealant
  • VMQ-free O rings
Type Straight adaptor
Hose O/D 10mm
Medium Compressed air
Thread G3/8

Reviews

Be the first to submit a review

Trustpilot