Norgren Pneufit 10215 Series Straight Stem Adaptors BSP Taper

Norgren Brand: Norgren

A range of straight stem apaptors with BSP parallel threads. The connectors are designed for use with compressed air systems and have push-fit hose connections that are simple to use and provide a positive hose anchorage with a strong and leakproof connection.

  • Range of stem diameters and threads
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • Non-PTFE thread sealant
  • VMQ-free O rings
Description Image Product Buy Pricing (Ex VAT) Hose O/D Thread Type Medium
Norgren Pneufit 102150618 Straight Stem Adaptor 6mm Stem O/D G1/8 BSP Parallel
Norgren Pneufit 102150618 Straight Stem Adaptor 6mm Stem O/D G1/8 BSP Parallel
Standard range
Order code: 63-6119
MPN: 102150618

Despatched within 4 working days - 11 in stock
1+ £17.95
Price per unit Ex VAT
6mm G1/8 Straight stem adaptor Compressed air
Norgren Pneufit 102150628 Straight Stem Adaptor 6mm Stem O/D G1/4 BSP Parallel
Norgren Pneufit 102150628 Straight Stem Adaptor 6mm Stem O/D G1/4 BSP Parallel
Standard range
Order code: 63-6121
MPN: 102150628

Despatched within 4 working days - 4 in stock
1+ £3.48
Price per unit Ex VAT
6mm G1/4 Straight stem adaptor Compressed air
Norgren Pneufit 102151028 Straight Stem Adaptor 10mm Stem O/D G1/4 BSP Parallel
Norgren Pneufit 102151028 Straight Stem Adaptor 10mm Stem O/D G1/4 BSP Parallel
Standard range
Order code: 63-6123
MPN: 102151028

Despatched within 4 working days - 41 in stock
1+ £6.20
Price per unit Ex VAT
10mm G1/4 Straight stem adaptor Compressed air

Trustpilot