Norgren PA2-0512025C Polyamide Hose Blue 12mm O/D

MPN
PA2-0512025C
Brand
Norgren
EAN-13
2050000184109
Order Code
63-2797
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.59
10+ £3.28
100+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

This nylon hose is constructed from PA type 12 which is fully plasticised and light stabilised. The hose is suitable for general purpose industrial applications as well as air braking systems in commercial vehicles. The hose is supplied in a carton that provides good protection and easy storage.


  • Hose O/D 12mm
  • Hose I/D 9mm
  • Supplied by the metre
  • Min. bend radius 60mm
  • Colour blue
  • Operating pressure max. 19 Bar
  • Operating temperature -40°C to +80°C
  • Standard DIN 74324

This hose will be supplied in one continuous length, subject to the maximum reel size of 25m. For example, an order for 7 metres will result in a single 7-metre length being supplied, not 7 one-metre lengths.
Type Nylon hose
Colour Blue
Hose O/D 12mm
Maximum Temperature 80°C
Medium Compressed air
Min. bend radius 60mm
Standard DIN 74324

Reviews

Be the first to submit a review

Trustpilot